
868-006-203KIT | |
|---|---|
DigiKey Part Number | 37-868-006-203KIT-ND |
Manufacturer | |
Manufacturer Product Number | 868-006-203KIT |
Description | FEMALE B SIZE BAYONET CIRCULAR C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Shell Size - Insert B | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.177" ~ 0.256" (4.50mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Contact Finish Thickness - Mating Flash |
Shell Material Polyamide (PA66), Nylon 6/6 | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,325.00000 | ¥2,325 |
| 10 | ¥1,976.10000 | ¥19,761 |
| 25 | ¥1,852.32000 | ¥46,308 |
| 50 | ¥1,763.90000 | ¥88,195 |
| 100 | ¥1,679.70000 | ¥167,970 |
| 250 | ¥1,574.62000 | ¥393,655 |
| 500 | ¥1,499.54200 | ¥749,771 |
| 1,000 | ¥1,428.05600 | ¥1,428,056 |
| Unit Price without JCT: | ¥2,325.00000 |
|---|---|
| Unit Price with JCT: | ¥2,557.50000 |


