




858-003-203RKT1 | |
|---|---|
DigiKey Part Number | NOR1401-ND |
Manufacturer | |
Manufacturer Product Number | 858-003-203RKT1 |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 858-003-203RKT1 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut, Strain Relief |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 3 | Voltage Rating 250V |
Shell Size - Insert M12-3 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating Flash |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥4,703.92000 | ¥235,196 |
| Unit Price without JCT: | ¥4,703.92000 |
|---|---|
| Unit Price with JCT: | ¥5,174.31200 |


