182-015-113R451 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 308
Unit Price: ¥535.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 47
Unit Price: ¥1,052.00000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥636.41000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 238
Unit Price: ¥1,040.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 499
Unit Price: ¥1,047.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥1,692.03333
Datasheet
Image for 182-015-113R451 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182-015-113R451

DigiKey Part Number
182-015-113R451-ND
Manufacturer
Manufacturer Product Number
182-015-113R451
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes