177-009-112-181 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 647
Unit Price: ¥854.00000
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

177-009-112-181

DigiKey Part Number
177-809M-ND
Manufacturer
Manufacturer Product Number
177-009-112-181
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Metal, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.590" (14.99mm)
Features
Ground Strap, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes