Direct

172-E37-102-001 | |
|---|---|
DigiKey Part Number | 1137ME-ND |
Manufacturer | |
Manufacturer Product Number | 172-E37-102-001 |
Description | CONN D-SUB PLUG 37POS PNL MNT |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-E37-103R001 | NorComp Inc. | 331 | 1137MEA-ND | ¥1,486.00000 | Direct |




