FBL12G12H1A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Orion Fans
In Stock: 215
Unit Price: ¥2,938.00000
Datasheet

Similar


Orion Fans
In Stock: 1,338
Unit Price: ¥3,653.00000
Datasheet
FBL12G12H1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBL12G12H1A

DigiKey Part Number
P10904-ND
Manufacturer
Manufacturer Product Number
FBL12G12H1A
Description
FAN AXIAL 120X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Hydro-wave (HWB) 103.8 CFM (2.91m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
103.8 CFM (2.91m³/min)
Static Pressure
0.268 in H2O (66.7 Pa)
Bearing Type
Hydro-wave (HWB)
Fan Type
Features
-
Noise
41.5dB
Power (Watts)
4.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.595 lb (269.89 g)
Current Rating (Amps)
0.370A
Voltage Range
7 ~ 13.8VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
30000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes