MFR Recommended
Similar
Similar

6820PL-05W-B79-D00 | |
|---|---|
DigiKey Part Number | P13436-ND |
Manufacturer | |
Manufacturer Product Number | 6820PL-05W-B79-D00 |
Description | FAN AXIAL 172X50.8MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 300.0 CFM (8.40m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 63.2dB |
Mfr | Power (Watts) 25.9 W |
Series | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 172mm Dia | Approval Agency CE, CSA, UL, VDE |
Width 50.80mm | Weight 1.8 lbs (816.5 g) |
Air Flow 300.0 CFM (8.40m³/min) | Current Rating (Amps) 1.08A |
Static Pressure 0.909 in H2O (226.5 Pa) | Voltage Range 12 ~ 30VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Plastic |
Features Locked Rotor Sensor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17250VA-24R-EL-00 | NMB Technologies Corporation | 0 | 12-17250VA-24R-EL-00-ND | ¥11,148.13333 | MFR Recommended |
| 17250VA-24R-GA-00 | NMB Technologies Corporation | 20 | P19886-ND | ¥14,272.00000 | Similar |
| EMCT500W473M1GV001E | Johanson Dielectrics Inc. | 191,789 | 709-EMCT500W473M1GV001ECT-ND | ¥86.00000 | Similar |



