
3615RL-07W-B49-E00 | |
|---|---|
DigiKey Part Number | 3615RL-07W-B49-E00-ND |
Manufacturer | |
Manufacturer Product Number | 3615RL-07W-B49-E00 |
Description | FAN AXIAL 92X38.4MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 118.6 CFM (3.32m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 56.5dB(A) |
Mfr | Power (Watts) 13.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.507 lb (229.97 g) |
Width 38.40mm | Current Rating (Amps) 0.280A |
Air Flow 118.6 CFM (3.32m³/min) | Voltage Range 36 ~ 55.2VDC |
Static Pressure 0.751 in H2O (187.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
Features Locked Rotor Sensor |

