MFR Recommended

3110KL-05W-B49-G00 | |
|---|---|
DigiKey Part Number | 3110KL-05W-B49-G00-ND |
Manufacturer | |
Manufacturer Product Number | 3110KL-05W-B49-G00 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 35.3 CFM (0.988m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 31.0dB |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.209 lb (94.8 g) |
Width 25.00mm | Current Rating (Amps) 0.100A |
Air Flow 35.3 CFM (0.988m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.129 in H2O (32.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 25°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08025SA-24N-AL-D0 | NMB Technologies Corporation | 0 | 12-08025SA-24N-AL-D0-ND | ¥12.35471 | MFR Recommended |


