2410ML-04W-B19-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: ¥1,225.88462
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 13.7 CFM (0.384m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2410ML-04W-B19-B00

DigiKey Part Number
2410ML-04W-B19-B00-ND
Manufacturer
Manufacturer Product Number
2410ML-04W-B19-B00
Description
FAN AXIAL 60X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 13.7 CFM (0.384m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
23.0dB
Mfr
Power (Watts)
900 mW
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.144 lb (65.32 g)
Width
25.00mm
Current Rating (Amps)
0.070A
Air Flow
13.7 CFM (0.384m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.083 in H2O (20.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 25°C
Features
Auto Restart, Locked Rotor Sensor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06025SA-12K-AL-D0NMB Technologies Corporation012-06025SA-12K-AL-D0-ND¥1,225.88462MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes