MFR Recommended

2408NL-04W-B29-L50 | |
|---|---|
DigiKey Part Number | 2408NL-04W-B29-L50-ND |
Manufacturer | |
Manufacturer Product Number | 2408NL-04W-B29-L50 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 13.0 CFM (0.364m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 25.5dB |
Series | Power (Watts) 840 mW |
Packaging Box | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, CSA, UL, VDE |
Width 20.00mm | Weight 0.187 lb (84.82 g) |
Air Flow 13.0 CFM (0.364m³/min) | Current Rating (Amps) 0.070A |
Static Pressure 0.094 in H2O (23.4 Pa) | Voltage Range 6 ~ 13.8VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06020SA-12L-AT-00 | NMB Technologies Corporation | 0 | 12-06020SA-12L-AT-00-ND | ¥1,781.25000 | MFR Recommended |




