MFR Recommended
Direct

1404KL-04W-B49-B00 | |
|---|---|
DigiKey Part Number | 12-1404KL-04W-B49-B00-ND |
Manufacturer | |
Manufacturer Product Number | 1404KL-04W-B49-B00 |
Description | FAN AXIAL 35X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 4.2 CFM (0.118m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Sensor |
Mfr | Noise 22.0dB |
Series | Power (Watts) 840 mW |
Packaging Box | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 35mm L x 35mm H | Approval Agency CE, CSA, UL, VDE |
Width 10.00mm | Weight 0.026 lb (11.79 g) |
Air Flow 4.2 CFM (0.118m³/min) | Current Rating (Amps) 0.070A |
Static Pressure 0.107 in H2O (26.6 Pa) | Voltage Range 8 ~ 13.8VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03510SS-12M-AL-00 | NMB Technologies Corporation | 0 | 12-03510SS-12M-AL-00-ND | ¥1,105.59792 | MFR Recommended |
| OD3510-12MB02A | Orion Fans | 968 | 1053-1647-ND | ¥2,905.00000 | Direct |


