11938TB-A0N-QA-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: ¥14,805.30000
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: ¥14,388.20000
Datasheet
Image for 11938TB-A0N-QA-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938TB-A0N-QA-00

DigiKey Part Number
12-11938TB-A0N-QA-00-ND
Manufacturer
Manufacturer Product Number
11938TB-A0N-QA-00
Description
FAN 119MM X 38MM 100VAC TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 116.5 CFM (3.26m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
NMB Technologies Corporation
Noise
50.0dB
Series
Power (Watts)
17.00W
Packaging
Bulk
RPM
3100 RPM
Part Status
Active
Termination
2 Terminals
Voltage - Rated
100VAC
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.340A
Width
38.00mm
Material - Frame
Aluminum
Air Flow
116.5 CFM (3.26m³/min)
Material - Blade
Steel
Static Pressure
0.400 in H2O (99.6 Pa)
Lifetime @ Temp.
90000 Hrs @ 25°C
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11938SB-A0N-QA-00NMB Technologies Corporation012-11938SB-A0N-QA-00-ND¥14,805.30000Parametric Equivalent
11938TB-A0N-LA-00NMB Technologies Corporation012-11938TB-A0N-LA-00-ND¥14,388.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
20¥14,388.20000¥287,764
Manufacturers Standard Package
Unit Price without JCT:¥14,388.20000
Unit Price with JCT:¥15,827.02000