
11938KA-24K-EA-00 | |
|---|---|
DigiKey Part Number | 12-11938KA-24K-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938KA-24K-EA-00 |
Description | FAN AXIAL 119X38.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 97.0 CFM (2.72m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 41.0dB |
Series | Power (Watts) 5 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.210A |
Width 38.40mm | Voltage Range 10 ~ 27.6VDC |
Air Flow 97.0 CFM (2.72m³/min) | Material - Frame Plastic |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,857.00000 | ¥3,857 |
| 10 | ¥3,106.50000 | ¥31,065 |
| 40 | ¥2,694.12500 | ¥107,765 |
| 80 | ¥2,512.56250 | ¥201,005 |
| Unit Price without JCT: | ¥3,857.00000 |
|---|---|
| Unit Price with JCT: | ¥4,242.70000 |











