MFR Recommended

09238RA-24N-EL-00 | |
|---|---|
DigiKey Part Number | 12-09238RA-24N-EL-00-ND |
Manufacturer | |
Manufacturer Product Number | 09238RA-24N-EL-00 |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 59.0dB |
Series | Power (Watts) 17.04 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 92mm L x 92mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Current Rating (Amps) 0.710A |
Air Flow 130.0 CFM (3.64m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.890 in H2O (221.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09238RA-24N-ELD-0 | NMB Technologies Corporation | 57 | 12-09238RA-24N-ELD-0-ND | ¥3,980.00000 | MFR Recommended |


