

YB215CWSPW01-N-P | |
---|---|
DigiKey Part Number | 360-2740-ND |
Manufacturer | |
Manufacturer Product Number | YB215CWSPW01-N-P |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB215CWSPW01-N-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Brushed Chrome | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Square - 21.00mm x 21.00mm | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥6,042.00000 | ¥6,042 |
10 | ¥5,213.50000 | ¥52,135 |
25 | ¥4,914.84000 | ¥122,871 |
50 | ¥4,699.96000 | ¥234,998 |
100 | ¥4,494.07000 | ¥449,407 |
250 | ¥4,235.07200 | ¥1,058,768 |
Unit Price without JCT: | ¥6,042.00000 |
---|---|
Unit Price with JCT: | ¥6,646.20000 |