


YB16MKG01-6G-JB | |
|---|---|
DigiKey Part Number | YB16MKG01-6G-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB16MKG01-6G-JB |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | YB16MKG01-6G-JB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.6 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,499.00000 | ¥5,499 |
| 10 | ¥4,744.10000 | ¥47,441 |
| 25 | ¥4,472.44000 | ¥111,811 |
| 50 | ¥4,277.02000 | ¥213,851 |
| 100 | ¥4,089.74000 | ¥408,974 |
| 250 | ¥3,854.19600 | ¥963,549 |
| Unit Price without JCT: | ¥5,499.00000 |
|---|---|
| Unit Price with JCT: | ¥6,048.90000 |

