


YB15CKG01-5F12-JF | |
|---|---|
DigiKey Part Number | YB15CKG01-5F12-JF-ND |
Manufacturer | |
Manufacturer Product Number | YB15CKG01-5F12-JF |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15CKG01-5F12-JF Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,937.00000 | ¥4,937 |
| 10 | ¥4,260.30000 | ¥42,603 |
| 25 | ¥4,016.64000 | ¥100,416 |
| 50 | ¥3,841.14000 | ¥192,057 |
| 100 | ¥3,673.00000 | ¥367,300 |
| 250 | ¥3,461.52800 | ¥865,382 |
| 500 | ¥3,309.31400 | ¥1,654,657 |
| Unit Price without JCT: | ¥4,937.00000 |
|---|---|
| Unit Price with JCT: | ¥5,430.70000 |

