


WT29T | |
|---|---|
DigiKey Part Number | WT29T-ND |
Manufacturer | |
Manufacturer Product Number | WT29T |
Description | SWITCH TOGGLE DPDT 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WT29T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 15,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,654.00000 | ¥5,654 |
| 10 | ¥4,877.70000 | ¥48,777 |
| 25 | ¥4,598.44000 | ¥114,961 |
| 50 | ¥4,397.44000 | ¥219,872 |
| 100 | ¥4,204.88000 | ¥420,488 |
| 250 | ¥3,962.64400 | ¥990,661 |
| Unit Price without JCT: | ¥5,654.00000 |
|---|---|
| Unit Price with JCT: | ¥6,219.40000 |

