


UB25KKG015D-DD | |
|---|---|
DigiKey Part Number | UB25KKG015D-DD-ND |
Manufacturer | |
Manufacturer Product Number | UB25KKG015D-DD |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB25KKG015D-DD Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Amber |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Sealed - Fully, Stackable |
Circuit | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,927.00000 | ¥2,927 |
| 10 | ¥2,526.20000 | ¥25,262 |
| 25 | ¥2,381.84000 | ¥59,546 |
| 50 | ¥2,277.94000 | ¥113,897 |
| 100 | ¥2,178.41000 | ¥217,841 |
| 250 | ¥2,053.23600 | ¥513,309 |
| 500 | ¥1,963.13800 | ¥981,569 |
| Unit Price without JCT: | ¥2,927.00000 |
|---|---|
| Unit Price with JCT: | ¥3,219.70000 |

