P2011BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 359
Unit Price: ¥1,602.00000
Datasheet
Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2011BP

DigiKey Part Number
P2011BP-ND
Manufacturer
Manufacturer Product Number
P2011BP
Description
SWITCH TOGGLE SPST 10A 125V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
P2011BP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes