
NP0115AG03LDG | |
|---|---|
DigiKey Part Number | NP0115AG03LDG-ND |
Manufacturer | |
Manufacturer Product Number | NP0115AG03LDG |
Description | SUBMINIATURE PUSHBUTTON/ILLUMINA |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button (Not Included) |
Series | Actuator Marking No Marking |
Packaging Tray | Illumination Type, Color LED, Amber/Blue |
Part Status Obsolete | Illumination Voltage (Nominal) 2.0, 3.2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -25°C ~ 50°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |

