
MS22AFW01/CUL | |
|---|---|
DigiKey Part Number | MS22AFW01/CUL-ND |
Manufacturer | |
Manufacturer Product Number | MS22AFW01/CUL |
Description | SWITCH SLIDE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 5.10mm |
Manufacturer NKK Switches | Contact Material Silver Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Solder Lug |
Circuit DPDT | Operating Temperature -30°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Switch Function On-On | Switch Travel 2.20mm |
Current Rating (Amps) 6A (AC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Standard | Base Product Number |

