
MRX402-BH | |
|---|---|
DigiKey Part Number | MRX402-BH-ND |
Manufacturer | |
Manufacturer Product Number | MRX402-BH |
Description | SWITCH ROTARY 2POS 2A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position 4PDT 2A (AC), 1A (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRX402-BH Models |
Category | Voltage Rating - AC 125 V |
Manufacturer NKK Switches | Voltage Rating - DC 30 V |
Series | Actuator Type Knob |
Packaging Bulk | Actuator Length 14.30mm |
Part Status Active | Angle of Throw 45° |
Number of Positions 2 | Contact Material Silver Alloy |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 4 | Features Sealed - Flux Protection |
Circuit per Deck 4PDT | Depth Behind Panel 27.30mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.35mm Dia |
Current Rating (Amps) 2A (AC), 1A (DC) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,685.00000 | ¥5,685 |
| Unit Price without JCT: | ¥5,685.00000 |
|---|---|
| Unit Price with JCT: | ¥6,253.50000 |

