
MRX204-BC | |
|---|---|
DigiKey Part Number | 360-MRX204-BC-ND |
Manufacturer | |
Manufacturer Product Number | MRX204-BC |
Description | MINIATURE POWER LEVEL ROTARY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 4 Position DP4T 2A (AC), 1A (DC) 125 VAC Panel Mount, Through Hole |
EDA/CAD Models | MRX204-BC Models |
Category | Current Rating (Amps) 2A (AC), 1A (DC) |
Manufacturer NKK Switches | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Box | Actuator Type Knob |
Part Status Active | Actuator Length 14.30mm |
Number of Positions 2 ~ 4 | Angle of Throw 45° |
Index Stops Adjustable | Contact Material Silver Alloy |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP4T | Depth Behind Panel 10.10mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.35mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,260.00000 | ¥5,260 |
| Unit Price without JCT: | ¥5,260.00000 |
|---|---|
| Unit Price with JCT: | ¥5,786.00000 |

