Parametric Equivalent
Parametric Equivalent

MN12LL1W03-C | |
|---|---|
DigiKey Part Number | 360-MN12LL1W03-C-ND |
Manufacturer | |
Manufacturer Product Number | MN12LL1W03-C |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN12LL1W03-C Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Locking Lever |
Series | Actuator Length 16.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN12LL1W03 | NKK Switches | 48 | 360-MN12LL1W03-ND | ¥1,386.00000 | Parametric Equivalent |
| MN12LL1W03-A | NKK Switches | 0 | 360-MN12LL1W03-A-ND | ¥1,629.00000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,629.00000 | ¥1,629 |
| Unit Price without JCT: | ¥1,629.00000 |
|---|---|
| Unit Price with JCT: | ¥1,791.90000 |


