Similar

MLW3015-00-PA-1H | |
|---|---|
DigiKey Part Number | MLW3015-00-PA-1H-ND |
Manufacturer | |
Manufacturer Product Number | MLW3015-00-PA-1H |
Description | SWITCH ROCKER SPDT 5A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
EDA/CAD Models | MLW3015-00-PA-1H Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 18.70mm x 16.70mm |
Circuit | Operating Temperature -10°C ~ 50°C |
Switch Function | Approval Agency UL |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M2015TJW01-GA-1A | NKK Switches | 9 | 360-2215-ND | ¥1,501.00000 | Similar |


