MB2181SD3G01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MB2181SD3G01

MB2181SD3G01

DigiKey Part Number
MB2181SD3G01-ND
Manufacturer
Manufacturer Product Number
MB2181SD3G01
Description
SWITCH PUSH 4PDT 0.4VA 28V
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 33
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥3,125.00000¥3,125
10¥2,696.80000¥26,968
25¥2,542.64000¥63,566
Manufacturers Standard Package
Unit Price without JCT:¥3,125.00000
Unit Price with JCT:¥3,437.50000