Similar
Similar
Similar

M2T12SA5W13 | |
|---|---|
DigiKey Part Number | M2T12SA5W13-ND |
Manufacturer | |
Manufacturer Product Number | M2T12SA5W13 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2T12SA5W13 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Process Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP1T1B4M2QE | E-Switch | 0 | 100AWSP1T1B4M2QE-ND | ¥421.13426 | Similar |
| 100AWSP1T1B4VS2QE | E-Switch | 0 | 100AWSP1T1B4VS2QE-ND | ¥558.01000 | Similar |
| 100AWSP1T1B4VS3QE | E-Switch | 220 | EG5736-ND | ¥929.00000 | Similar |



