M2B15BA5W03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2B15BA5W03

DigiKey Part Number
M2B15BA5W03-ND
Manufacturer
Manufacturer Product Number
M2B15BA5W03
Description
SWITCH PUSHBUTTON SPDT 1A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2B15BA5W03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,252.00000¥1,252
10¥1,080.50000¥10,805
25¥1,018.84000¥25,471
50¥974.50000¥48,725
100¥932.02000¥93,202
250¥878.60800¥219,652
500¥840.16200¥420,081
1,000¥803.32400¥803,324
Manufacturers Standard Package
Unit Price without JCT:¥1,252.00000
Unit Price with JCT:¥1,377.20000