


LB25SKW01-G | |
|---|---|
DigiKey Part Number | LB25SKW01-G-ND |
Manufacturer | |
Manufacturer Product Number | LB25SKW01-G |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB25SKW01-G Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,187.00000 | ¥3,187 |
| Unit Price without JCT: | ¥3,187.00000 |
|---|---|
| Unit Price with JCT: | ¥3,505.70000 |

