LB15WKW01-5C24-JC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LB15WKW01-5C24-JC

LB15WKW01-5C24-JC

DigiKey Part Number
LB15WKW01-5C24-JC-ND
Manufacturer
Manufacturer Product Number
LB15WKW01-5C24-JC
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
LB15WKW01-5C24-JC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Red Filter/Diffuser)
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥5,772.00000¥5,772
10¥4,980.10000¥49,801
25¥4,694.96000¥117,374
50¥4,489.72000¥224,486
100¥4,293.03000¥429,303
250¥4,045.68400¥1,011,421
Manufacturers Standard Package
Unit Price without JCT:¥5,772.00000
Unit Price with JCT:¥6,349.20000