

LB15WKW01-5C12-JC | |
---|---|
DigiKey Part Number | LB15WKW01-5C12-JC-ND |
Manufacturer | |
Manufacturer Product Number | LB15WKW01-5C12-JC |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB15WKW01-5C12-JC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Red Filter/Diffuser) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥5,772.00000 | ¥5,772 |
10 | ¥4,980.10000 | ¥49,801 |
25 | ¥4,694.96000 | ¥117,374 |
50 | ¥4,489.72000 | ¥224,486 |
100 | ¥4,293.03000 | ¥429,303 |
250 | ¥4,045.68400 | ¥1,011,421 |
Unit Price without JCT: | ¥5,772.00000 |
---|---|
Unit Price with JCT: | ¥6,349.20000 |