


LB15WKW01-5C05-JC | |
|---|---|
DigiKey Part Number | LB15WKW01-5C05-JC-ND |
Manufacturer | |
Manufacturer Product Number | LB15WKW01-5C05-JC |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB15WKW01-5C05-JC Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 5 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,092.00000 | ¥6,092 |
| 10 | ¥5,255.50000 | ¥52,555 |
| 25 | ¥4,954.52000 | ¥123,863 |
| 50 | ¥4,737.92000 | ¥236,896 |
| 100 | ¥4,530.39000 | ¥453,039 |
| 250 | ¥4,269.35600 | ¥1,067,339 |
| Unit Price without JCT: | ¥6,092.00000 |
|---|---|
| Unit Price with JCT: | ¥6,701.20000 |

