


LB15SGW01-H | |
|---|---|
DigiKey Part Number | LB15SGW01-H-ND |
Manufacturer | |
Manufacturer Product Number | LB15SGW01-H |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15SGW01-H Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Gray |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,912.00000 | ¥2,912 |
| 10 | ¥2,512.10000 | ¥25,121 |
| 25 | ¥2,368.56000 | ¥59,214 |
| 50 | ¥2,265.24000 | ¥113,262 |
| 100 | ¥2,166.28000 | ¥216,628 |
| 250 | ¥2,041.78400 | ¥510,446 |
| 500 | ¥1,952.18200 | ¥976,091 |
| Unit Price without JCT: | ¥2,912.00000 |
|---|---|
| Unit Price with JCT: | ¥3,203.20000 |

