

LB15CKG01-5C-JC | |
---|---|
DigiKey Part Number | LB15CKG01-5C-JC-ND |
Manufacturer | |
Manufacturer Product Number | LB15CKG01-5C-JC |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15CKG01-5C-JC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Red Filter/Diffuser) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.9 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,348.00000 | ¥3,348 |
10 | ¥2,889.20000 | ¥28,892 |
25 | ¥2,724.08000 | ¥68,102 |
50 | ¥2,605.20000 | ¥130,260 |
100 | ¥2,491.31000 | ¥249,131 |
250 | ¥2,348.04400 | ¥587,011 |
500 | ¥2,244.93200 | ¥1,122,466 |
Unit Price without JCT: | ¥3,348.00000 |
---|---|
Unit Price with JCT: | ¥3,682.80000 |