
LB01KW01-5F24-JB | |
|---|---|
DigiKey Part Number | LB01KW01-5F24-JB-ND |
Manufacturer | |
Manufacturer Product Number | LB01KW01-5F24-JB |
Description | LED PNL IND GREEN DIFF 13.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V 13mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | LB01KW01-5F24-JB Models |
Category | Ratings DC |
Manufacturer NKK Switches | Voltage 24V |
Series | Current 13mA |
Packaging Bulk | Panel Cutout Shape Square |
Part Status Active | Panel Cutout Dimensions 0.64" x 0.64" (16.20mm x 16.20mm) |
Type LED | Lens Size 13.20mm |
Lamp Color Green | Lens Style Square with Flat Top |
Lens Color Green | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,931.00000 | ¥4,931 |
| 10 | ¥3,980.80000 | ¥39,808 |
| 100 | ¥3,430.98000 | ¥343,098 |
| 500 | ¥3,192.96800 | ¥1,596,484 |
| Unit Price without JCT: | ¥4,931.00000 |
|---|---|
| Unit Price with JCT: | ¥5,424.10000 |

