Similar

KB25RKG01-5C-JC | |
|---|---|
DigiKey Part Number | KB25RKG01-5C-JC-ND |
Manufacturer | |
Manufacturer Product Number | KB25RKG01-5C-JC |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | KB25RKG01-5C-JC Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Part Status Obsolete | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 1.9 VDC |
Type Standard, Illuminated | Termination Style Solder Lug |
Circuit | Panel Cutout Dimensions Circular - 12.30mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YB25RKG01-5C-JC | NKK Switches | 0 | YB25RKG01-5C-JC-ND | ¥4,547.00000 | Similar |


