Similar

KB16SKW01-12-JF | |
|---|---|
DigiKey Part Number | KB16SKW01-12-JF-ND |
Manufacturer | |
Manufacturer Product Number | KB16SKW01-12-JF |
Description | SWITCH PUSHBUTTON SPDT 1A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | KB16SKW01-12-JF Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Part Status Obsolete | Illumination Type, Color Incandescent, Green |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 VAC |
Type Standard, Illuminated | Termination Style Solder Lug |
Circuit | Panel Cutout Dimensions Circular - 12.30mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 1A (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YB16SKW01-5F12-JF | NKK Switches | 0 | YB16SKW01-5F12-JF-ND | ¥5,029.00000 | Similar |


