KB15RKW01-5F-JF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: ¥3,721.00000
Datasheet
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB15RKW01-5F-JF

DigiKey Part Number
360-1989-ND
Manufacturer
Manufacturer Product Number
KB15RKW01-5F-JF
Description
SWITCH PUSHBUTTON SPDT 1A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
KB15RKW01-5F-JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Rectangular, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Clear (Green Filter/Diffuser)
Part Status
Obsolete
Illumination Type, Color
LED, Green
Mounting Type
Panel Mount, Front
Illumination Voltage (Nominal)
2.1 VDC
Type
Standard, Illuminated
Termination Style
Solder Lug
Circuit
Panel Cutout Dimensions
Circular - 12.30mm Dia
Switch Function
On-Mom
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
1A (AC/DC)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YB15RKW01-5F-JFNKK Switches0YB15RKW01-5F-JF-ND¥3,721.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes