Similar

KB15MKG01-6F-JB | |
|---|---|
DigiKey Part Number | KB15MKG01-6F-JB-ND |
Manufacturer | |
Manufacturer Product Number | KB15MKG01-6F-JB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | KB15MKG01-6F-JB Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Part Status Obsolete | Illumination Type, Color LED, Green |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 3.3 VDC |
Type Standard, Illuminated | Termination Style Solder Lug |
Circuit | Panel Cutout Dimensions Circular - 12.30mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YB15MKG01-6F-JB | NKK Switches | 0 | YB15MKG01-6F-JB-ND | ¥5,245.00000 | Similar |


