Similar

KB02KW01-12-FF | |
|---|---|
DigiKey Part Number | KB02KW01-12-FF-ND |
Manufacturer | |
Manufacturer Product Number | KB02KW01-12-FF |
Description | INCAN PNL IND GREEN DIF 11.60MM |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Green Diffused 12V 60mA Solder Lug |
Datasheet | Datasheet |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 12V |
Series | Current 60mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 0.48" (12.19mm) |
Type Incandescent | Lens Size 11.60mm Dia |
Lamp Color Green | Lens Style Round with Flat Top |
Lens Color Green | Termination Style Solder Lug |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YB02KW01-5F12-JF | NKK Switches | 0 | YB02KW01-5F12-JF-ND | ¥3,736.00000 | Similar |

