Pushbutton Switch DPST Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPL26P

DigiKey Part Number
JPL26P-ND
Manufacturer
Manufacturer Product Number
JPL26P
Description
SWITCH PUSH DPST 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JPL26P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
Rectangular - 28.00mm x 21.20mm
Operating Temperature
-10°C ~ 70°C
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥3,227.00000¥3,227
10¥2,784.40000¥27,844
25¥2,625.28000¥65,632
50¥2,510.74000¥125,537
100¥2,401.00000¥240,100
250¥2,262.98400¥565,746
500¥2,163.63400¥1,081,817
Manufacturers Standard Package
Unit Price without JCT:¥3,227.00000
Unit Price with JCT:¥3,549.70000