Pushbutton Switch DPST Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST Standard Panel Mount, Snap-In
JPL26B-ND
JPL26B-ND

JPL26B

DigiKey Part Number
JPL26B-ND
Manufacturer
Manufacturer Product Number
JPL26B
Description
SWITCH PUSH DPST 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
Rectangular - 28.00mm x 21.20mm
Operating Temperature
-10°C ~ 70°C
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Factory Stock: 361
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥3,317.00000¥3,317
10¥2,862.50000¥28,625
25¥2,699.00000¥67,475
50¥2,581.22000¥129,061
100¥2,468.40000¥246,840
250¥2,326.48400¥581,621
500¥2,224.33200¥1,112,166
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥3,317.00000
Unit Price with JCT:¥3,648.70000