
JF15RP1HF | |
|---|---|
DigiKey Part Number | JF15RP1HF-ND |
Manufacturer | |
Manufacturer Product Number | JF15RP1HF |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JF15RP1HF Models |
Category | Termination Style PC Pin |
Mfr | Outline 22.80mm x 17.70mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Circuit SPST-NO | Operating Force 300gf |
Switch Function Off-Mom | Features Process Sealed |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Actuator Material Polyamide (PA), Nylon |
Mounting Type | Switch Travel 0.40mm |
Actuator Height off PCB, Vertical 5.08mm | Mechanical Life 500,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,187.00000 | ¥1,187 |
| 10 | ¥987.00000 | ¥9,870 |
| 25 | ¥914.24000 | ¥22,856 |
| 100 | ¥816.04000 | ¥81,604 |
| 250 | ¥760.14000 | ¥190,035 |
| 500 | ¥722.76200 | ¥361,381 |
| 1,000 | ¥689.50100 | ¥689,501 |
| 2,500 | ¥651.51400 | ¥1,628,785 |
| Unit Price without JCT: | ¥1,187.00000 |
|---|---|
| Unit Price with JCT: | ¥1,305.70000 |

