Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB215SKG03CE-JB

DigiKey Part Number
HB215SKG03CE-JB-ND
Manufacturer
Manufacturer Product Number
HB215SKG03CE-JB
Description
SWITCH PUSH SPST-NO 0.4VA 28V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HB215SKG03CE-JB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Part Status
Obsolete
Illumination Type, Color
LED, Red/Yellow
Mounting Type
Through Hole
Illumination Voltage (Nominal)
2.0, 2.1 VDC
Type
Standard, Illuminated
Termination Style
PC Pin
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
Off-Mom
Mechanical Life
100,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.