
GW12RHV | |
|---|---|
DigiKey Part Number | GW12RHV-ND |
Manufacturer | |
Manufacturer Product Number | GW12RHV |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | GW12RHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Gray | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥751.00000 | ¥751 |
| 10 | ¥648.30000 | ¥6,483 |
| 25 | ¥611.44000 | ¥15,286 |
| 50 | ¥584.88000 | ¥29,244 |
| 100 | ¥559.41000 | ¥55,941 |
| 250 | ¥527.42000 | ¥131,855 |
| 500 | ¥504.38400 | ¥252,192 |
| 1,000 | ¥482.31500 | ¥482,315 |
| Unit Price without JCT: | ¥751.00000 |
|---|---|
| Unit Price with JCT: | ¥826.10000 |

