Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB26AV-FA

DigiKey Part Number
BB26AV-FA-ND
Manufacturer
Manufacturer Product Number
BB26AV-FA
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
BB26AV-FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle, Vertical
Features
Antistatic
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
25,000 Cycles
Switch Function
On-On
Electrical Life
25,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Factory Stock: 679
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,652.00000¥1,652
10¥1,426.40000¥14,264
25¥1,344.96000¥33,624
50¥1,286.40000¥64,320
100¥1,230.31000¥123,031
250¥1,159.74800¥289,937
500¥1,108.95600¥554,478
1,000¥1,060.29900¥1,060,299
Manufacturers Standard Package
Unit Price without JCT:¥1,652.00000
Unit Price with JCT:¥1,817.20000