
BB16AP-HA | |
---|---|
DigiKey Part Number | BB16AP-HA-ND |
Manufacturer | |
Manufacturer Product Number | BB16AP-HA |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BB16AP-HA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Antistatic | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,191.00000 | ¥1,191 |
10 | ¥1,028.90000 | ¥10,289 |
25 | ¥970.28000 | ¥24,257 |
50 | ¥928.12000 | ¥46,406 |
100 | ¥887.66000 | ¥88,766 |
250 | ¥836.80400 | ¥209,201 |
500 | ¥800.18800 | ¥400,094 |
1,000 | ¥765.11000 | ¥765,110 |
Unit Price without JCT: | ¥1,191.00000 |
---|---|
Unit Price with JCT: | ¥1,310.10000 |