Similar

B28JP | |
|---|---|
DigiKey Part Number | B28JP-ND |
Manufacturer | |
Manufacturer Product Number | B28JP |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B28JP Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.30mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL47P000000 | APEM Inc. | 0 | TL47P000000-ND | ¥1,798.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,369.00000 | ¥1,369 |
| Unit Price without JCT: | ¥1,369.00000 |
|---|---|
| Unit Price with JCT: | ¥1,505.90000 |


